Part Details for GCB65DHNN by Sullins Connector Solutions
Overview of GCB65DHNN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCB65DHNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB65DHNN-ND
|
DigiKey | CONN EDGE DUAL FML 130POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.8500 | Buy Now |
Part Details for GCB65DHNN
GCB65DHNN CAD Models
GCB65DHNN Part Data Attributes
|
GCB65DHNN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB65DHNN
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.49 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GCB65DHNN
This table gives cross-reference parts and alternative options found for GCB65DHNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB65DHNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCB65DHHR | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs RCB65DHHR |
JBB65DHRQ | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs JBB65DHRQ |
RCB65DHFR | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs RCB65DHFR |
GBB65DHRR | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs GBB65DHRR |
RCB65DHRQ | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs RCB65DHRQ |
JBB65DHNT | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs JBB65DHNT |
ACB65DHFD | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs ACB65DHFD |
ABB65DHNR | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs ABB65DHNR |
ACB65DHNR | Card Edge Connector | Sullins Connector Solutions | GCB65DHNN vs ACB65DHNR |
FMB65DYRQ | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .087-.098, Black Insulator | Sullins Connector Solutions | GCB65DHNN vs FMB65DYRQ |