There are no models available for this part yet.
Overview of GCB45DHFN by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for GCB45DHFN by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GCB45DHFN-ND
|
DigiKey | CONN EDGE DUAL FMALE 90POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$9.4200 | Buy Now |
CAD Models for GCB45DHFN by Sullins Connector Solutions
Part Data Attributes for GCB45DHFN by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
2.49 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
17.4 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
90
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.278 N
|
Alternate Parts for GCB45DHFN
This table gives cross-reference parts and alternative options found for GCB45DHFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB45DHFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBB45DHFN | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs GBB45DHFN |
JBB45DHNN | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs JBB45DHNN |
RCB45DHRR | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs RCB45DHRR |
ABB45DHHT | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs ABB45DHHT |
JBB45DHRT | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs JBB45DHRT |
GCB45DHLR | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs GCB45DHLR |
GCB45DHLD | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs GCB45DHLD |
RBB45DHHD | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs RBB45DHHD |
GBB45DHFR | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs GBB45DHFR |
GBB45DHRR | Card Edge Connector | Sullins Connector Solutions | GCB45DHFN vs GBB45DHRR |