GCB3102-16-10PNB-T2
Amphenol Corporation
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of GCB3102-16-10PNB-T2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCB3102-16-10PNB-T2 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 235-GCB31021610PNBT2
Mouser Electronics Circular MIL Spec Connector Receptacle Crimp 3 contacts RoHS: Not Compliant 0
  • 1 $39.7800
  • 10 $34.8400
  • 30 $33.3400
  • 50 $32.2600
  • 100 $31.1900
  • 250 $29.4600
$29.4600 / $39.7800 Order Now

CAD Models for GCB3102-16-10PNB-T2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GCB3102-16-10PNB-T2 by Amphenol Corporation

GCB3102-16-10PNB-T2
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3
Contact Sizes
12
Coupling Type
BAYONET
Degrees of Rotation
Other Description
BOX MOUNT RECEPTACLE FOR REAR PANEL MOUNTING
Empty Shell
NO
Environmental Characteristics
VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Material
ALUMINUM ALLOY
Shell Size
16A
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
16-10
Want to compare parts?
  1. GCB3102-16-10PNB-T2
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for GCB3102-16-10PNB-T2

This table gives cross-reference parts and alternative options found for GCB3102-16-10PNB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB3102-16-10PNB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCB3102-16-10PNB-C1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3102-16-10PNB-C1
GCB3102-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3102-16-10PNB
GCA3102-16-10PNB-C3-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3102-16-10PNB-C3-T2
GCA3100PM20-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3100PM20-16-10PNB
GCB3100PM20-16-10PNB-C1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100PM20-16-10PNB-C1
GCB3100M-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100M-16-10PNB
GCB3100PM20-16-10PNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100PM20-16-10PNB-T2
GCB3102-16-10PNB-C1-T1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3102-16-10PNB-C1-T1
GCB3100E-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100E-16-10PNB
GCB3100M-16-10PNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100M-16-10PNB-T2
Part Number Description Manufacturer Compare
GCB3100N-16-10PNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100N-16-10PNB-T2
GCB3100M-16-10PNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100M-16-10PNB-T2
GCB3101PM20-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3101PM20-16-10PNB
GCA3100M-16-10PNB-C5-F1-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3100M-16-10PNB-C5-F1-T2
GCA3102-16-10PNB-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3102-16-10PNB-T2
GCA3101PM20-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3101PM20-16-10PNB
GCB3100PM20-16-10PNB-C1-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100PM20-16-10PNB-C1-T2
GCB3100T-16-10PNB MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCB3100T-16-10PNB
GCA3102-16-10PNB-C3-T1 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3102-16-10PNB-C3-T1
GCA3102-16-10PNB-C3-T2 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation GCB3102-16-10PNB-T2 vs GCA3102-16-10PNB-C3-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCB3102-16-10PNB-T2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCB3102-16-10PNB-T2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GCB3102-16-10PNB-T2 would you like to use for your alert(s)?
  • Please alert me when GCB3102-16-10PNB-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCB3102-16-10PNB-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCB3102-16-10PNB-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCB3102-16-10PNB-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCB3102-16-10PNB-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCB3102-16-10PNB-T2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: