Part Details for GCB22DHFT by Sullins Connector Solutions
Overview of GCB22DHFT by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for GCB22DHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB22DHFT-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.6900 | Buy Now |
Part Details for GCB22DHFT
GCB22DHFT CAD Models
GCB22DHFT Part Data Attributes
|
GCB22DHFT
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB22DHFT
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.94 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GCB22DHFT
This table gives cross-reference parts and alternative options found for GCB22DHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB22DHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB22DHRQ | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs ABB22DHRQ |
JBB22DYHN | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCB22DHFT vs JBB22DYHN |
RCB22DHHN | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs RCB22DHHN |
RCB22DHND | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs RCB22DHND |
RBB22DHLT | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs RBB22DHLT |
RBB22DHHD | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs RBB22DHHD |
GCB22DHFN | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs GCB22DHFN |
GCB22DHNR | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs GCB22DHNR |
GCB22DYHN | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GCB22DHFT vs GCB22DYHN |
JCB22DHFT | Card Edge Connector | Sullins Connector Solutions | GCB22DHFT vs JCB22DHFT |