Part Details for GCA31DTBI by Sullins Connector Solutions
Overview of GCA31DTBI by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA31DTBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCA31DTBI-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6420 | Buy Now |
Part Details for GCA31DTBI
GCA31DTBI CAD Models
GCA31DTBI Part Data Attributes
|
GCA31DTBI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCA31DTBI
Sullins Connector Solutions
Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.68 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for GCA31DTBI
This table gives cross-reference parts and alternative options found for GCA31DTBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA31DTBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA31DCBN | Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCA31DTBI vs GCA31DCBN |
GCA31DTBT | Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCA31DTBI vs GCA31DTBT |
48P-6033-0431-3 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Winchester Interconnect | GCA31DTBI vs 48P-6033-0431-3 |
CZA50DRJS | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | GCA31DTBI vs CZA50DRJS |
48P-6033-0531-0 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Winchester Interconnect | GCA31DTBI vs 48P-6033-0531-0 |
CSA50DRJI | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | GCA31DTBI vs CSA50DRJI |
FSA50DRJI | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | GCA31DTBI vs FSA50DRJI |
GCA31DCBS | Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCA31DTBI vs GCA31DCBS |
RCA31DTAT | Card Edge Connector, 62 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GCA31DTBI vs RCA31DTAT |
FSA50DRJS | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | GCA31DTBI vs FSA50DRJS |