Part Details for GCA08F-20-2PB by Amphenol Corporation
Overview of GCA08F-20-2PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA08F-20-2PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA08F202PB
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 1 contacts RoHS: Compliant | 0 |
|
$65.0000 / $80.6700 | Order Now |
Part Details for GCA08F-20-2PB
GCA08F-20-2PB CAD Models
GCA08F-20-2PB Part Data Attributes
|
GCA08F-20-2PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA08F-20-2PB
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 0 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |
Alternate Parts for GCA08F-20-2PB
This table gives cross-reference parts and alternative options found for GCA08F-20-2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA08F-20-2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCA01PG-20-2PB | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA01PG-20-2PB |
GCA06F-20-2PB | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA06F-20-2PB |
GCA06M-20-2PB | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA06M-20-2PB |
GCA06EG-20-2PB-06 | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA06EG-20-2PB-06 |
FRCIR06CFGG-20-2P-F80-T39-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | GCA08F-20-2PB vs FRCIR06CFGG-20-2P-F80-T39-VO |
FRCIR06CFZ-20-2P-F80-T108 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | GCA08F-20-2PB vs FRCIR06CFZ-20-2P-F80-T108 |
GCA01E-20-2PB | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA01E-20-2PB |
GCA06E-20-2PB | Amphenol Corporation | Check for Price | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | GCA08F-20-2PB vs GCA06E-20-2PB |