There are no models available for this part yet.
Overview of GCA06M-24-20SB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GCA06M-24-20SB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
235-GCA06M2420SB
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 11 contacts RoHS: Compliant | 0 |
|
$102.1900 / $119.8300 | Order Now |
CAD Models for GCA06M-24-20SB by Amphenol Corporation
Part Data Attributes for GCA06M-24-20SB by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
2,9
|
Contact Sizes
|
12,16
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
Plug, Straight
|
Empty Shell
|
NO
|
Environmental Characteristics
|
VIBRATION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Unique Insert Number
|
24-20
|
Alternate Parts for GCA06M-24-20SB
This table gives cross-reference parts and alternative options found for GCA06M-24-20SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA06M-24-20SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA01PG-24-20SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA01PG-24-20SB |
GCA01ME-24-20SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA01ME-24-20SB |
GCA06EG-24-20SB-06 | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA06EG-24-20SB-06 |
GCA06ME-24-20SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA06ME-24-20SB |
GCA06PG-24-20SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA06PG-24-20SB |
CIR06RV-24-20S-F80-VO | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06M-24-20SB vs CIR06RV-24-20S-F80-VO |
CIR06F-24-20S-F80-VO | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06M-24-20SB vs CIR06F-24-20S-F80-VO |
GCA06E-24-20SB | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | GCA06M-24-20SB vs GCA06E-24-20SB |