Part Details for GCA06F-20-22PB by Amphenol Corporation
Overview of GCA06F-20-22PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-2#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for GCA06F-20-22PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA06F2022PB
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 6 contacts RoHS: Compliant | 0 |
|
$67.1000 / $83.2700 | Order Now |
Part Details for GCA06F-20-22PB
GCA06F-20-22PB CAD Models
GCA06F-20-22PB Part Data Attributes
|
GCA06F-20-22PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA06F-20-22PB
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 8,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |
Alternate Parts for GCA06F-20-22PB
This table gives cross-reference parts and alternative options found for GCA06F-20-22PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA06F-20-22PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA08E-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA08E-20-22PB |
GCA01E-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA01E-20-22PB |
GCA06ME-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA06ME-20-22PB |
GCA06E-20-22PB-06 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA06E-20-22PB-06 |
GCA06PG-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA06PG-20-22PB |
GCA08F-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA08F-20-22PB |
GCA06M-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA06M-20-22PB |
GCA01ME-20-22PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06F-20-22PB vs GCA01ME-20-22PB |
CIRG06SB-20-22P-F80 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06F-20-22PB vs CIRG06SB-20-22P-F80 |
CIR08R-20-22P-F80-VO | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06F-20-22PB vs CIR08R-20-22P-F80-VO |