Part Details for GCA06DRMD-S288 by Sullins Connector Solutions
Overview of GCA06DRMD-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA06DRMD-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCA06DRMD-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3920 | Buy Now |
Part Details for GCA06DRMD-S288
GCA06DRMD-S288 CAD Models
GCA06DRMD-S288 Part Data Attributes:
|
GCA06DRMD-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCA06DRMD-S288
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.555 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.175 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for GCA06DRMD-S288
This table gives cross-reference parts and alternative options found for GCA06DRMD-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA06DRMD-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA06DRST-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs GCA06DRST-S288 |
ECA06DCTN-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DCTN-S288 |
ECA06DCSN-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DCSN-S288 |
ECA06DRSS-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DRSS-S288 |
ECA06DRMT-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DRMT-S288 |
RCA06DRST-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs RCA06DRST-S288 |
ECA06DCMI-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DCMI-S288 |
ECA06DRST-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DRST-S288 |
ECA06DCSH-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DCSH-S288 |
ECA06DCSD-S288 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GCA06DRMD-S288 vs ECA06DCSD-S288 |