Part Details for GCA02-22B22P by Amphenol Corporation
Overview of GCA02-22B22P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA02-22B22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA0222B22P
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, solder, 4 contacts RoHS: Compliant | 0 |
|
$43.7200 / $54.2600 | Order Now |
Part Details for GCA02-22B22P
GCA02-22B22P CAD Models
GCA02-22B22P Part Data Attributes
|
GCA02-22B22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA02-22B22P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22B22 |
Alternate Parts for GCA02-22B22P
This table gives cross-reference parts and alternative options found for GCA02-22B22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA02-22B22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA00M-22B22P-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00M-22B22P-01 |
GCA00ME-22B22P-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00ME-22B22P-01 |
GCA00E-22-22P-BM29 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00E-22-22P-BM29 |
GCA02-22B22P-01-A233 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA02-22B22P-01-A233 |
MS3402D22-22P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | GCA02-22B22P vs MS3402D22-22P |
GCA00M-22B22P-BM29 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00M-22B22P-BM29 |
GCA00PG-22B22P-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00PG-22B22P-01 |
GCA00E-22B22P-BM29 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00E-22B22P-BM29 |
GCA00E-22-22P-DN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00E-22-22P-DN |
GCA00M-22-22P-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA02-22B22P vs GCA00M-22-22P-01 |