Part Details for GC9987-174C-8JR by Microchip Technology Inc
Overview of GC9987-174C-8JR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GC9987-174C-8JR
GC9987-174C-8JR CAD Models
GC9987-174C-8JR Part Data Attributes
|
GC9987-174C-8JR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9987-174C-8JR
Microchip Technology Inc
Mixer Diode, High Barrier, KU Band to KA Band, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 174C, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | RING, 8 ELEMENTS | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND TO KA BAND | |
JESD-30 Code | O-XRDB-F4 | |
Number of Elements | 8 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | HIGH BARRIER |