Part Details for GC9983-8JR by Microchip Technology Inc
Overview of GC9983-8JR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC9983-8JR
GC9983-8JR CAD Models
GC9983-8JR Part Data Attributes
|
GC9983-8JR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9983-8JR
Microchip Technology Inc
Mixer Diode, High Barrier, C Band, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, GLASS, CASE 8JR, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | RING, 8 ELEMENTS | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-LQMW-F4 | |
JESD-609 Code | e4 | |
Number of Elements | 8 | |
Number of Terminals | 4 | |
Package Body Material | GLASS | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | HIGH BARRIER |