Part Details for GC9913-128B-TCC by Microsemi Corporation
Overview of GC9913-128B-TCC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for GC9913-128B-TCC
GC9913-128B-TCC CAD Models
GC9913-128B-TCC Part Data Attributes:
|
GC9913-128B-TCC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC9913-128B-TCC
Microsemi Corporation
Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT, CASE 128B, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, CASE 128B, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 128B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | O-PRDB-F3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | LOW BARRIER |