Part Details for GC9913-127B-TCA by Microchip Technology Inc
Overview of GC9913-127B-TCA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for GC9913-127B-TCA
GC9913-127B-TCA CAD Models
GC9913-127B-TCA Part Data Attributes:
|
GC9913-127B-TCA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9913-127B-TCA
Microchip Technology Inc
Mixer Diode, Low Barrier, C Band, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CASE 127B, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-PXMW-F3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |