Part Details for GC9911-TSR by Microchip Technology Inc
Overview of GC9911-TSR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GC9911-TSR
GC9911-TSR CAD Models
GC9911-TSR Part Data Attributes:
|
GC9911-TSR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9911-TSR
Microchip Technology Inc
Mixer Diode, Low Barrier, KU Band to KA Band, 6.5dB Noise Figure, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE TSR, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND TO KA BAND | |
JESD-30 Code | X-CTMW-F3 | |
JESD-609 Code | e4 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | TRIPLE | |
Type of Schottky Barrier | LOW BARRIER |