Part Details for GC9903-128B-TSR by Microsemi Corporation
Overview of GC9903-128B-TSR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC9903-128B-TSR
GC9903-128B-TSR CAD Models
GC9903-128B-TSR Part Data Attributes:
|
GC9903-128B-TSR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC9903-128B-TSR
Microsemi Corporation
Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT, CASE 128B, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, CASE 128B, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 128B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
Frequency Band | C BAND | |
JESD-30 Code | O-PRDB-F3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Type of Schottky Barrier | LOW BARRIER |