Part Details for GC6-070-12.0-RU-RD-1-2 by Samtec Inc
Overview of GC6-070-12.0-RU-RD-1-2 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GC6-070-12.0-RU-RD-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625700ac1ac2f0b92ffc2f97
|
Samtec | 0.60 mm Generate® High-Speed Edge Card Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for GC6-070-12.0-RU-RD-1-2
GC6-070-12.0-RU-RD-1-2 CAD Models
GC6-070-12.0-RU-RD-1-2 Part Data Attributes
|
GC6-070-12.0-RU-RD-1-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GC6-070-12.0-RU-RD-1-2
Samtec Inc
Connector Accessory, 70 Conductor(s), 34AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE CARD | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 70 | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |