Part Details for GC5832B42 by Loral Microwave-Fsi
Overview of GC5832B42 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC5832B42
GC5832B42 CAD Models
GC5832B42 Part Data Attributes:
|
GC5832B42
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC5832B42
Loral Microwave-Fsi
Gunn Diode, 6GHz Min, 0.4W P(O), Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.2 W | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 640 mA | |
Operating Frequency-Max | 8 GHz | |
Operating Frequency-Min | 6 GHz | |
Operating Voltage-Nom | 12.5 V | |
Output Power-Min | 0.4 W | |
Surface Mount | YES |