Part Details for GC5731A83 by Loral Microwave-Fsi
Overview of GC5731A83 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for GC5731A83
GC5731A83 CAD Models
GC5731A83 Part Data Attributes:
|
GC5731A83
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC5731A83
Loral Microwave-Fsi
Gunn Diode, 4GHz Min, 0.3W P(O), Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.1 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 335 mA | |
Operating Frequency-Max | 6 GHz | |
Operating Frequency-Min | 4 GHz | |
Operating Voltage-Nom | 15 V | |
Output Power-Min | 0.3 W | |
Surface Mount | NO |