Part Details for GC5517D85 by Frequency Sources
Overview of GC5517D85 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC5517D85
GC5517D85 CAD Models
GC5517D85 Part Data Attributes
|
GC5517D85
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC5517D85
Frequency Sources
Variable Capacitance Diode, 0.75pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES |