GC500RY
Herotek Inc
Description: Noise Source, 100MHz Min, 18000MHz Max, Through Hole Mount, HERMETIC SEALED PACKAGE-2

Overview of GC500RY by Herotek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GC500RY by Herotek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GC500RY by Herotek Inc

GC500RY
Herotek Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HEROTEK INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
MODULE
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NOISE SOURCE
Surface Mount
NO
VSWR-Max
2
Want to compare parts?
  1. GC500RY
    Herotek Inc
    Noise Source, 100MHz Min, 18000MHz Max, Through Hole Mount, HERMETIC SEALED PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC500RY by Herotek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC500RY by Herotek Inc

  • Please alert me when GC500RY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GC500RY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC500RY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GC500RY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC500RY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC500RY by Herotek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: