Part Details for GC4723-45 by Loral Microwave-Fsi
Overview of GC4723-45 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GC4723-45
GC4723-45 CAD Models
GC4723-45 Part Data Attributes
|
GC4723-45
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC4723-45
Loral Microwave-Fsi
Pin Diode, 120V V(BR),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |
Alternate Parts for GC4723-45
This table gives cross-reference parts and alternative options found for GC4723-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4723-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4723-115 | Pin Diode, 120V V(BR) | Microchip Technology Inc | GC4723-45 vs GC4723-115 |
MLP7122-11 | Pin Diode, | MACOM | GC4723-45 vs MLP7122-11 |
GC4723-45 | Pin Diode, 120V V(BR), Silicon, | Microsemi Corporation | GC4723-45 vs GC4723-45 |
GC4723-00 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4723-45 vs GC4723-00 |
GC4723-002 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4723-45 vs GC4723-002 |
GC4723-30 | Pin Diode, 120V V(BR), Silicon | Microchip Technology Inc | GC4723-45 vs GC4723-30 |