Part Details for GC4723-35 by Frequency Sources
Overview of GC4723-35 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GC4723-35
GC4723-35 CAD Models
GC4723-35 Part Data Attributes
|
GC4723-35
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC4723-35
Frequency Sources
Pin Diode, 120V V(BR),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 120 V | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | PIN DIODE | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |