GC4723-00
Description: Pin Diode, 120V V(BR)

Overview of GC4723-00 by Loral Microwave-Fsi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for GC4723-00 by Loral Microwave-Fsi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GC4723-00 by Loral Microwave-Fsi

GC4723-00
Loral Microwave-Fsi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAL MICROWAVE-FSI
Reach Compliance Code
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
120 V
Configuration
SINGLE
Diode Capacitance-Max
0.5 pF
Diode Capacitance-Nom
0.8 pF
Diode Type
PIN DIODE
Minority Carrier Lifetime-Nom
0.1 µs
Number of Elements
1
Operating Temperature-Max
150 °C
Surface Mount
YES
Want to compare parts?
  1. GC4723-00
    Loral Microwave-Fsi
    Pin Diode, 120V V(BR)
    VS

Alternate Parts for GC4723-00

This table gives cross-reference parts and alternative options found for GC4723-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4723-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GC4723-00 Pin Diode, 120V V(BR), Silicon Microchip Technology Inc GC4723-00 vs GC4723-00
Part Number Description Manufacturer Compare
GC4723-115 Pin Diode, 120V V(BR) Microchip Technology Inc GC4723-00 vs GC4723-115
MLP7122-11 Pin Diode, MACOM GC4723-00 vs MLP7122-11
GC4723-45 Pin Diode, 120V V(BR), Silicon, Microsemi Corporation GC4723-00 vs GC4723-45
GC4723-00 Pin Diode, 120V V(BR), Silicon Microchip Technology Inc GC4723-00 vs GC4723-00
GC4723-002 Pin Diode, 120V V(BR), Silicon Microchip Technology Inc GC4723-00 vs GC4723-002
GC4723-30 Pin Diode, 120V V(BR), Silicon Microchip Technology Inc GC4723-00 vs GC4723-30

Related Parts for GC4723-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC4723-00 by Loral Microwave-Fsi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC4723-00 by Loral Microwave-Fsi

Select Manufacturer
Which Manufacturer of GC4723-00 would you like to use for your alert(s)?
  • Please alert me when GC4723-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC4723-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC4723-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC4723-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC4723-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC4723-00 by Loral Microwave-Fsi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: