Part Details for GC4490-30 by Frequency Sources
Overview of GC4490-30 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC4490-30
GC4490-30 CAD Models
GC4490-30 Part Data Attributes
|
GC4490-30
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC4490-30
Frequency Sources
Pin Diode, 900V V(BR),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 900 V | |
Diode Capacitance-Nom | 0.1 pF | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 5 µs | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |