Part Details for GC4212-30 by Microchip Technology Inc
Overview of GC4212-30 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC4212-30
GC4212-30 CAD Models
GC4212-30 Part Data Attributes
|
GC4212-30
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4212-30
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.75 Ω | |
Diode Res Test Current | 20 mA | |
Diode Res Test Frequency | 1000 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KU BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC4212-30
This table gives cross-reference parts and alternative options found for GC4212-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC4212-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4212-85 | Pin Diode, 100V V(BR), Silicon, | Microsemi Corporation | GC4212-30 vs GC4212-85 |
GC4212-6LP | Pin Diode | Microchip Technology Inc | GC4212-30 vs GC4212-6LP |
GC4212-35 | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | GC4212-30 vs GC4212-35 |
GC4212 | Pin Diode, 100V V(BR) | Microchip Technology Inc | GC4212-30 vs GC4212 |
GC4212-115 | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | GC4212-30 vs GC4212-115 |
GC4212-00 | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | GC4212-30 vs GC4212-00 |