Part Details for GC2525-20 by Loral Microwave-Fsi
Overview of GC2525-20 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for GC2525-20
GC2525-20 CAD Models
GC2525-20 Part Data Attributes
|
GC2525-20
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC2525-20
Loral Microwave-Fsi
Variable Capacitance Diode, 1.7pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 20 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 1.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |