Part Details for GC2510-42 by Loral Microwave-Fsi
Overview of GC2510-42 by Loral Microwave-Fsi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for GC2510-42
GC2510-42 CAD Models
GC2510-42 Part Data Attributes
|
GC2510-42
Loral Microwave-Fsi
Buy Now
Datasheet
|
Compare Parts:
GC2510-42
Loral Microwave-Fsi
Variable Capacitance Diode, 0.3pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAL MICROWAVE-FSI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 15 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |