Part Details for GC1716T by Msi Electronics Inc
Overview of GC1716T by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1716T
GC1716T CAD Models
GC1716T Part Data Attributes
|
GC1716T
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GC1716T
Msi Electronics Inc
Variable Capacitance Diode, 18pF C(T), 60V, Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | X-CXMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 18 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | X-CXMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 850 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2e-8 µA | |
Reverse Test Voltage | 55 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |