Part Details for GC1716T-2% by Msi Electronics Inc
Overview of GC1716T-2% by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1716T-2%
GC1716T-2% CAD Models
GC1716T-2% Part Data Attributes
|
GC1716T-2%
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GC1716T-2%
Msi Electronics Inc
Variable Capacitance Diode, 18pF C(T), 60V, Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | X-CXMW-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2% | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 18 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | X-CXMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 850 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 55 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for GC1716T-2%
This table gives cross-reference parts and alternative options found for GC1716T-2%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC1716T-2%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC1716T-2% | Variable Capacitance Diode, 18pF C(T), 60V, Silicon, Abrupt, | Spectrum Control | GC1716T-2% vs GC1716T-2% |