Part Details for GC1706A-+5 by Spectrum Control
Overview of GC1706A-+5 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GC1706A-+5
GC1706A-+5 CAD Models
GC1706A-+5 Part Data Attributes
|
GC1706A-+5
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
GC1706A-+5
Spectrum Control
Variable Capacitance Diode, 2.7pF C(T),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5.9 | |
Diode Capacitance-Nom | 2.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Quality Factor-Min | 1100 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |