Part Details for GC1700A80 by Frequency Sources
Overview of GC1700A80 by Frequency Sources
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for GC1700A80
GC1700A80 CAD Models
GC1700A80 Part Data Attributes
|
GC1700A80
Frequency Sources
Buy Now
Datasheet
|
Compare Parts:
GC1700A80
Frequency Sources
Variable Capacitance Diode, 0.6pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREQUENCY SOURCES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2200 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES |