Part Details for GC1513-89 by Microsemi Corporation
Overview of GC1513-89 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC1513-89
GC1513-89 CAD Models
GC1513-89 Part Data Attributes
|
GC1513-89
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC1513-89
Microsemi Corporation
Variable Capacitance Diode, 10pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 10 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2200 | |
Surface Mount | YES |