GC1501-30
Description: Variable Capacitance Diode, KU Band, 1pF C(T), 30V, Silicon, Abrupt

Overview of GC1501-30 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GC1501-30 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GC1501-30 by Microchip Technology Inc

GC1501-30
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
O-CEMW-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
3.4
Diode Capacitance-Nom
1 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO KU BAND
JESD-30 Code
O-CEMW-N2
JESD-609 Code
e4
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Qualification Status
Not Qualified
Quality Factor-Min
3800
Reverse Current-Max
0.02 µA
Reverse Test Voltage
25 V
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
END
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. GC1501-30
    Microchip Technology Inc
    Variable Capacitance Diode, KU Band, 1pF C(T), 30V, Silicon, Abrupt
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GC1501-30 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GC1501-30 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of GC1501-30 would you like to use for your alert(s)?
  • Please alert me when GC1501-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GC1501-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GC1501-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GC1501-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GC1501-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GC1501-30 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: