Part Details for GC1306-154-4 by Microsemi Corporation
Overview of GC1306-154-4 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC1306-154-4
GC1306-154-4 CAD Models
GC1306-154-4 Part Data Attributes
|
GC1306-154-4
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC1306-154-4
Microsemi Corporation
Variable Capacitance Diode, C Band, 2.7pF C(T), Silicon, Abrupt, ROHS COMPLIANT, PLASTIC, CASE 154, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 154, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 154 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 2.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3300 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |