Part Details for GC120A24-R7B by Mean Well
Overview of GC120A24-R7B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Price & Stock for GC120A24-R7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1746-ND
|
DigiKey | BATT CHARGER DESKTOP 27.2V 4.42A Min Qty: 1 Lead time: 16 Weeks Container: Box |
9 In Stock |
|
$38.6796 / $42.6400 | Buy Now |
DISTI #
GC120A24-R7B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC120A24-R7B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
709-GC120A24-R7B
|
Mouser Electronics | Battery Chargers 120.2W 27.2V 4.42A Din for 20-65Ah batt RoHS: Compliant | 0 |
|
$37.5000 / $41.1700 | Order Now |
DISTI #
71753847
|
RS | Battery Charger, AC-DC, 120W, 27.2V@4.42A, 20-65aH, 90-264V In, 4 Pin Power Din | MEAN WELL GC120A24-R7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$42.0000 | Buy Now |
|
Onlinecomponents.com | Lead-Acid / Li-Ion Battery Charger - 120W - 27.2V - 85 to 264VAC Input RoHS: Compliant |
58 In Stock |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
GC120A24-R7B
|
TME | Charger: for rechargeable batteries, acid-lead, 4.42A, 20÷65Ah Min Qty: 1 | 276 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
000000000003770110
|
Sager | Battery Chargers 120.2W 27.2V 4.42A Din for 20-65Ah batt Min Qty: 1 | 0 |
|
$36.5000 / $41.2000 | Buy Now |
|
Master Electronics | Lead-Acid / Li-Ion Battery Charger - 120W - 27.2V - 85 to 264VAC Input RoHS: Compliant |
58 In Stock |
|
$36.5000 / $41.2000 | Buy Now |
Part Details for GC120A24-R7B
GC120A24-R7B CAD Models
GC120A24-R7B Part Data Attributes
|
GC120A24-R7B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GC120A24-R7B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 120.2W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE,FCC, EAC, UKCA | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 167 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.42 A | |
Output Voltage-Nom | 27.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120.2 W | |
Trim/Adjustable Output | NO | |
Width | 67 mm |