Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
GeneSic Semiconductor Inc | Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 8A TO-220-2; Mounting Style: Through Hole; Package / Case: TO-220-2; Packaging: Tube; Factory Pack Quantity: 50; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 8 A; Forward Voltagen(VF): 1.5 V @ 8 A; Reverse Currentn(IR): 0.7 uA @ 1200 V; Total Capacitive Charge (QC): 33 nC; Capacitancen(C): 545 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 65 A; Power Dissipationn(PD): 308 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C | $1.7800 / $6.5900 |
|
View Details |