Part Details for GBU8J by Promax-Johnton Electronic Corporation
Overview of GBU8J by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU8J
GBU8J CAD Models
GBU8J Part Data Attributes
|
GBU8J
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU8J
Promax-Johnton Electronic Corporation
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU8J | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU8J vs GBU8J |
GBU8J | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM), | GBU8J vs GBU8J |
GBU8J-E3/72 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM), | GBU8J vs GBU8J-E3/72 |
GBU8J | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM) | GBU8J vs GBU8J |
GBU806A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, | GBU8J vs GBU806A |
GBU8J | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 8A, 600V V(RRM) | GBU8J vs GBU8J |