There are no models available for this part yet.
Overview of GBU8G by International Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for GBU8G by International Semiconductor Inc
Part Data Attributes for GBU8G by International Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PSFM-T4
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBU8G
This table gives cross-reference parts and alternative options found for GBU8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8G | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, | General Instrument Corp | GBU8G vs GBU8G |
GBU8G | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8G vs GBU8G |
GBU8G-G | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU8G vs GBU8G-G |
GBU8G | Bridge Rectifier Diode, 8A, 400V V(RRM), | Galaxy Microelectronics | GBU8G vs GBU8G |
GBU8G | Bridge Rectifier Diode | Daco Semiconductor Co Ltd | GBU8G vs GBU8G |
GBU8G/1 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8G vs GBU8G/1 |
GBU804 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU8G vs GBU804 |
GBU804 | Bridge Rectifier Diode | HY Electronic Corp | GBU8G vs GBU804 |
GBU8G-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8G vs GBU8G-E3/51 |
GBU8G | 8 A Bridge Rectifier, 800-TUBE | onsemi | GBU8G vs GBU8G |
Related Parts for GBU8G
-
GBL04Rectifier Diodes
-
GDZ5V6B-HE3-18Zener Diodes
-
T491D336K016ATFixed Capacitors
-
GL24-HT3-GS08Transient Suppressors
-
IRFB9N60APBFPower Field-Effect Transistors
-
STM8S208MBT6BMicrocontrollers
-
W22-22RJIFixed Resistors
-
MIC3172YMSwitching Regulator or Controllers
-
SI4532CDY-T1-GE3Small Signal Field-Effect Transistors