Part Details for GBU8D by International Semiconductor Inc
Overview of GBU8D by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU8D
GBU8D CAD Models
GBU8D Part Data Attributes
|
GBU8D
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBU8D
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 8A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8D
This table gives cross-reference parts and alternative options found for GBU8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU802 | Bridge Rectifier Diode, 1 Phase, 3.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU8D vs GBU802 |
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8D vs GBU8D |
GBU8D | Bridge Rectifier Diode, 1 Phase, 5.6A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU8D vs GBU8D |
GBU8D | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | General Instrument Corp | GBU8D vs GBU8D |
GBU802 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU8D vs GBU802 |
GBU8D | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU8D vs GBU8D |
GBU8D-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8D vs GBU8D-E3/45 |
GBU8D | Bridge Rectifier Diode, 1 Phase, 3.2A, 200V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8D vs GBU8D |
GBU8D-G | Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8D vs GBU8D-G |
GBU8D-BP | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8D vs GBU8D-BP |