Part Details for GBU4J by SEMIKRON
Overview of GBU4J by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU4J
GBU4J CAD Models
GBU4J Part Data Attributes
|
GBU4J
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
GBU4J
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU4J
This table gives cross-reference parts and alternative options found for GBU4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4J-LF | Bridge Rectifier Diode, | Surge Components Inc | GBU4J vs GBU4J-LF |
GBU4J/1 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU4J vs GBU4J/1 |
GBU4J_B0_00001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU4J vs GBU4J_B0_00001 |
GBU4J | Bridge Rectifier Diode, 3A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | GBU4J vs GBU4J |
GBU4J/1 | Bridge Rectifier Diode, 3A, 600V V(RRM), | Vishay Intertechnologies | GBU4J vs GBU4J/1 |
GBU4J-E3/51 | Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Bulk | Vishay Semiconductors | GBU4J vs GBU4J-E3/51 |
GBU4J-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4J vs GBU4J-BP-HF |
GBU4J | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4J vs GBU4J |
GBU4JL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBU4J vs GBU4JL-BP |
GBU4J-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU4J vs GBU4J-H |