There are no models available for this part yet.
Overview of GBU401 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GBU401 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBU401-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 2.3A, Ifsm: 135A Min Qty: 3 | 773 |
|
$0.1610 / $0.2600 | Buy Now |
CAD Models for GBU401 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for GBU401 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
2.3 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Alternate Parts for GBU401
This table gives cross-reference parts and alternative options found for GBU401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU401 | Bridge Rectifier Diode, 4A, 100V V(RRM), | Galaxy Microelectronics | GBU401 vs GBU401 |
GBU401X0G | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU401 vs GBU401X0G |
GBU401 | Bridge Rectifier Diode, 1 Phase, 2.4A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | HY Electronic Corp | GBU401 vs GBU401 |
GBU401C2G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU401 vs GBU401C2G |
GBU401D2G | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU401 vs GBU401D2G |
GBU401-G | Bridge Rectifier Diode, 4A, 100V V(RRM), | Comchip Technology Corporation Ltd | GBU401 vs GBU401-G |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | GBU401 vs GBU4B |
GBU4B-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU401 vs GBU4B-BP-HF |
GBU4B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU401 vs GBU4B |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU401 vs GBU4B |
Related Parts for GBU401
-
GBU6JRectifier Diodes
-
BZX84C2V4S-7-FZener Diodes
-
SR205E104MARFixed Capacitors
-
SDC15Transient Suppressors
-
IRLML6401TRPBFPower Field-Effect Transistors
-
RC0805FR-0729K4LFixed Resistors
-
TC7662ACPASwitching Regulator or Controllers
-
BSP50Small Signal Bipolar Transistors
-
22-23-2021Headers and Edge Type Connectors