Part Details for GBPSLM31.13-ESEU-56-1 by OSRAM Opto Semiconductors
Overview of GBPSLM31.13-ESEU-56-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GBPSLM31.13-ESEU-56-1
GBPSLM31.13-ESEU-56-1 CAD Models
GBPSLM31.13-ESEU-56-1 Part Data Attributes
|
GBPSLM31.13-ESEU-56-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPSLM31.13-ESEU-56-1
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | COLORLESS CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 2.55 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.21 mm | |
Viewing Angle | 120 deg |