GBPSLM31.13-EQES-24-1
OSRAM Opto Semiconductors
Description: Single Color LED,

Overview of GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors

GBPSLM31.13-EQES-24-1
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.2 A
Forward Voltage-Max
3.4 V
Lens Type
COLORLESS CLEAR
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.6 mm
Packing Method
TR, 7 INCH
Shape
SQUARE
Size
2.55 mm
Surface Mount
YES
Terminal Pitch
2.21 mm
Viewing Angle
120 deg
Want to compare parts?
  1. GBPSLM31.13-EQES-24-1
    OSRAM Opto Semiconductors
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of GBPSLM31.13-EQES-24-1 would you like to use for your alert(s)?
  • Please alert me when GBPSLM31.13-EQES-24-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBPSLM31.13-EQES-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPSLM31.13-EQES-24-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBPSLM31.13-EQES-24-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPSLM31.13-EQES-24-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPSLM31.13-EQES-24-1 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: