Part Details for GBPC5010S-LF by Won-Top Electronics Co Ltd
Overview of GBPC5010S-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC5010S-LF
GBPC5010S-LF CAD Models
GBPC5010S-LF Part Data Attributes
|
GBPC5010S-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC5010S-LF
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-S, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC5010S-LF
This table gives cross-reference parts and alternative options found for GBPC5010S-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5010S-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5010-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs KBPC5010-LF |
GBPC5010S | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, PLASTIC, KBPC-S, SIP-4 | Won-Top Electronics Co Ltd | GBPC5010S-LF vs GBPC5010S |
GBPC5010 | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs GBPC5010 |
KBPC5010W-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs KBPC5010W-LF |
GBPC5010-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs GBPC5010-LF |
KBPC5010P-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-P, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs KBPC5010P-LF |
GBPC5010W-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs GBPC5010W-LF |
GBPC5010W | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs GBPC5010W |
KBPC5010PW-LF | Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC5010S-LF vs KBPC5010PW-LF |