Part Details for GBPC5008W by Yangzhou Yangjie Electronics Co Ltd
Overview of GBPC5008W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBPC5008W
GBPC5008W CAD Models
GBPC5008W Part Data Attributes
|
GBPC5008W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC5008W
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 50A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBPC5008W
This table gives cross-reference parts and alternative options found for GBPC5008W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5008W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC5008 | Bridge Rectifier Diode, 50A, 800V V(RRM), | Galaxy Microelectronics | GBPC5008W vs KBPC5008 |
GBPC5008-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBPC5008W vs GBPC5008-BP |
GBPC5008 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | GBPC5008W vs GBPC5008 |
GBPC5008-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBPC5008W vs GBPC5008-BP-HF |
KBPC5008FP | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBPC5008W vs KBPC5008FP |
GBPC5008 | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon, | Diodes Incorporated | GBPC5008W vs GBPC5008 |
KBPC5008WP | Bridge Rectifier Diode, | Diotec Semiconductor AG | GBPC5008W vs KBPC5008WP |