Part Details for GBPC50-01-G by Sensitron Semiconductors
Overview of GBPC50-01-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC50-01-G
GBPC50-01-G CAD Models
GBPC50-01-G Part Data Attributes:
|
GBPC50-01-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC50-01-G
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC50-01-G
This table gives cross-reference parts and alternative options found for GBPC50-01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC50-01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC50-01-G | Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC50-01-G vs GBPC50-01-G |
GBPC50-01 | Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | GBPC50-01-G vs GBPC50-01 |
GBPC5001 | Bridge Rectifier Diode, 1 Phase, 50A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC50-01-G vs GBPC5001 |