There are no models available for this part yet.
Overview of GBPC3510W by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC3510W by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29C9654
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC-W - Bulk (Alt: 29C9654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 169 Partner Stock |
|
$5.5400 / $7.7700 | Buy Now | |
DISTI #
VS-GBPC3510W
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC-W - Bulk (Alt: VS-GBPC3510W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.8882 / $3.6691 | Buy Now | |
DISTI #
VS-GBPC3510W
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC-W - Bulk (Alt: VS-GBPC3510W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8882 / $3.6691 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ |
CAD Models for GBPC3510W by Vishay Intertechnologies
Part Data Attributes for GBPC3510W by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
32 Weeks, 4 Days
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC3510W
This table gives cross-reference parts and alternative options found for GBPC3510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3510W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC3510W vs MB3510W-BP |
GBPC35-10-W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3510W vs GBPC35-10-W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3510W vs GBPC3510W |
MB3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | GBPC3510W vs MB3510W |
GBPC3510W | 35 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC3510W vs GBPC3510W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | GBPC3510W vs KBPC3510W |
GBPC3510W | Bridge Rectifier Diode, | Gulfsemi | GBPC3510W vs GBPC3510W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3510W vs KBPC3510W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBPC3510W vs KBPC3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3510W vs GBPC3510W |
Related Parts for GBPC3510W
-
MP3510WRectifier Diodes
-
GDZ3V3B-G3-08Zener Diodes
-
GRM188R71H223KA01DFixed Capacitors
-
SMAJ5.0CATransient Suppressors
-
FQB11N40CTMPower Field-Effect Transistors
-
ATMEGA8535L-8AUMicrocontrollers
-
RR02J680RTBFixed Resistors
-
TPS62135RGXRSwitching Regulator or Controllers
-
PJC7400_R1_00001Small Signal Field-Effect Transistors