Part Details for GBPC3508W by Won-Top Electronics Co Ltd
Overview of GBPC3508W by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3508W
GBPC3508W CAD Models
GBPC3508W Part Data Attributes
|
GBPC3508W
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3508W
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, GBPC-W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3508W
This table gives cross-reference parts and alternative options found for GBPC3508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC3508W | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | GBPC3508W vs GBPC3508W |
MB358W | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, METAL, MB-35W, 4 PIN | GBPC3508W vs MB358W |
CBR35-080PWLEADFREE | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | GBPC3508W vs CBR35-080PWLEADFREE |
GBPC3508W | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | GBPC3508W vs GBPC3508W |
MB358W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | GBPC3508W vs MB358W |
KBPC35-08W-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN | GBPC3508W vs KBPC35-08W-G |
MP358W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | GBPC3508W vs MP358W |
GBPC35-08W | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM) | GBPC3508W vs GBPC35-08W |
KBPC3508W | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | GBPC3508W vs KBPC3508W |