Part Details for GBPC3508W by Galaxy Semi-Conductor Co Ltd
Overview of GBPC3508W by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GBPC3508W
GBPC3508W CAD Models
GBPC3508W Part Data Attributes
|
GBPC3508W
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3508W
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 35A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBPC3508W
This table gives cross-reference parts and alternative options found for GBPC3508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ3508 | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, | Diodes Incorporated | GBPC3508W vs GBJ3508 |
GBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508W vs GBPC3508W |
KBPC3508W | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | GBPC3508W vs KBPC3508W |
GBPC3508-BP-HF | Bridge Rectifier Diode, 35A, 800V V(RRM), | Micro Commercial Components | GBPC3508W vs GBPC3508-BP-HF |
BR3508(W) | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508W vs BR3508(W) |
MP3508(W) | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508W vs MP3508(W) |
KBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | GBPC3508W vs KBPC3508 |
GBJ3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Lite-On Semiconductor Corporation | GBPC3508W vs GBJ3508 |
GBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | Galaxy Microelectronics | GBPC3508W vs GBPC3508 |
KBPC3508W | 800V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC3508W vs KBPC3508W |